0101.0601 | Marquardt

Toggle switch, black, 1 pole, latching, On-On, 2 A/250 V AC/DC, silver-plated, 0101.0601

Order No.: 10G106
EAN: 4099889179835
MPN:
0101.0601
0101.0601 Marquardt Toggle Switches
Image may differ

Toggle switches, type Marquardt 01.

With M12 x 0.75 bushing mount; Breaking capacity: 2.0 A/250 V (DC and AC). Leakage current resistance: max. KB 175. Ambient temperature: max. +55 °C. Fixing parts: metal, nickel-plated. With solder terminals. Housing: Duroplast, black. Levers: A = insulating material with strong, almost angular grip, B = metal in drop shape. Switching actions: break (OFF), changeover (ON-ON).

Type: 0101.0601, single-pole, CO, lever B

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-On
Actuator colour black
illuminated No
Connection solder connection
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 2 A/250 V AC/DC
Logistics
Property Value
Country of origin TN
Customs tariff number 85365080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes