3006.2111 | Marquardt
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/28 V, illuminated, yellow, actuator (transparent), 4 N, SMD, 3006.2111
SMD short-stroke tact keys with/without LED, series 3006, type Marquardt 3006.
Single-pole NO contact with/without LED, low height, pleasant actuating characteristic thanks to clearly perceptible pressure point; Switching voltage: max. 28 V. Switching current: max. 50 mA. Breaking capacity: max. 1.0 W. Contact resistance (new condition): < 100 mohm. Bounce time: < 5.0 ms. Degree of protection: IP 40. Switching force: 4.0 N (+1.0/–0.5). Contact material: aluminum. Connections: gold-plated. Useful life: min. 500000 switching cycles. Ambient temperature: –40 to +95 °C (1.0 h to +120 °C).
Technical attributes (type, LED version): 3006.2111, yellow
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 50 mA/28 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | yellow | |
| Actuator colour | transparent | |
| Contact material | gold-plated | |
| Connection | SMD | |
| actuating force | 4 N | |
| Length | 9.85 mm | |
| Width | 9.85 mm | |
| Height | 3.95 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
| Original Packaging | Reel with 1,800 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |