9090.1601 | Marquardt
Push button, round, Ø 8 mm, (H) 7.6 mm, black, for pushbutton switch, 9090.1601
Order No.: 12G2910
EAN: 4099889323528
MPN:
9090.1601
This item is no longer available.
As an alternative, we recommend the following item:
Cap, round, Ø 8 mm, (H) 7.6 mm, black, for pushbutton switch, AT443A
Order No.: 10G113
Manufacturer:
per pc. 0.4165 € *
Corresponding actuators, type 9090.
Type: 9090.1601, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push button | |
| Version | round | |
| diameter | 8 mm | |
| Height | 7.6 mm | |
| Colour | black | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |