248.008.013 | Marquardt
Protective hood, (L x H) 231 x 131 mm, orange, for foot switch, 248.008.013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.3282 € *
Available: 7 pcs.
Total Price:
72.33 € *
Price list
Quantity
Price per unit*
1 pcs.
72.3282 €
3 pcs.
71.4952 €
5 pcs.
69.8530 €
7 pcs.
67.9966 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective hood, 248.008.013, Marquardt
Protective cover made of sheet steel in color orange similar to RAL 2004 with edge protection band and rubber feet as well as fastening for foot switch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective hood | |
| Length | 231 mm | |
| Height | 131 mm | |
| Colour | orange | |
| Suitable for | foot switch |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |