240.001.031 | Marquardt
Label, (L x W) 28 x 16.5 mm, black, for toggle switch, 240.001.031
Order No.: 20H304
EAN: 4099889328981
MPN:
240.001.031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2848 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
456.96 € *
Price list
Quantity
Price per unit*
200 pcs.
2.2848 €
1000 pcs.
2.2134 €
2000 pcs.
2.1301 €
5000 pcs.
2.0468 €
*incl. VAT plus shipping costs
Subject to prior sale
Identification plate, 240.001.031, Marquardt
Identification plate with central fastening M 12, aluminum, identification black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Length | 28 mm | |
| Width | 16.5 mm | |
| Colour | black | |
| Suitable for | toggle switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83100000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |