231.010.021 | Marquardt
Insulation plate, thickness 0.8 mm, for plug-in connection, (L x W) 43 x 25.5 mm, for snap acting switche, 231.010.021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7616 € *
Available: 50 pcs.
Total Price:
38.08 € *
Price list
Quantity
Price per unit*
50 pcs.
0.7616 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding insulation plates made of laminated paper, type 231.
Technical attributes (type, connection type): 231.010.021, thickness 0.8 mm, for tab terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulation plate | |
| Version | thickness 0.8 mm, for plug-in connection | |
| Length | 43 mm | |
| Width | 25.5 mm | |
| Suitable for | snap acting switche |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |