231.009.011 | Marquardt
Insulation plate, thickness 0.5 mm, for solder connection, (L x W) 38 x 25.5 mm, for snap acting switche, 231.009.011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3328 € *
Available: 390 pcs.
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3328 €
50 pcs.
1.1662 €
250 pcs.
1.0115 €
1000 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding insulation plates made of laminated paper, type 231.
Technical attributes (type, connection type): 231.009.011, thickness 0.5 mm, for solder connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulation plate | |
| Version | thickness 0.5 mm, for solder connection | |
| Length | 38 mm | |
| Width | 25.5 mm | |
| Suitable for | snap acting switche |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |