231.005.021 | Marquardt
Insulation plate, solder connection, (L x W) 14.3 x 22.5 mm, for snap acting switche, 231.005.021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 14 Weeks
Corresponding insulation plates, type 231.005.
Made of 0.5-mm hard paper. For mounting on metal surfaces or between switches to be packaged.
Technical attributes (type, termination type, contact material, connection surface material (bearing connection)): 231.005.021, for solder terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulation plate | |
| Version | solder connection | |
| Length | 14.3 mm | |
| Width | 22.5 mm | |
| Suitable for | snap acting switche |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |