191.071.051 | Marquardt
Actuator, flat, semicircular at the front, (L) 18 mm, for snap acting switche, 191.071.051
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Available: 59 pcs.
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1067 €
50 pcs.
0.9758 €
250 pcs.
0.8449 €
1000 pcs.
0.7378 €
2500 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding auxiliary actuators, single, type 191.
Made of metal. Can be retrofitted.
Technical attributes (type, termination type, contact material, connection surface material (bearing connection)): 191.071.051, flat, semicircular front, 18.0-mm length
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | actuator | |
| Version | flat, semicircular at the front | |
| Length | 18 mm | |
| Suitable for | snap acting switche |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73209090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |