191.071.041 | Marquardt
Actuator, flat, semicircular at the front, (L) 15.8 mm, for snap acting switche, 191.071.041
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 14 Weeks
Corresponding auxiliary actuators, single, type 191.
Made of metal. Can be retrofitted.
Technical attributes (type, termination type, contact material, connection surface material (bearing connection)): 191.071.041, flat, semicircular front, 15.8-mm length
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | actuator | |
| Version | flat, semicircular at the front | |
| Length | 15.8 mm | |
| Suitable for | snap acting switche |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73209090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |