191.071.021 | Marquardt
Actuator, flat, (L) 19.8 mm, for snap acting switche, 191.071.021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7140 € *
Available: 406 pcs.
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
50 pcs.
0.6783 €
100 pcs.
0.6307 €
250 pcs.
0.5593 €
500 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding auxiliary actuators, single, type 191.
Made of metal. Can be retrofitted.
Technical attributes (type, termination type, contact material, connection surface material (bearing connection)): 191.071.021, flat, 19.8-mm length
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | actuator | |
| Version | flat | |
| Length | 19.8 mm | |
| Suitable for | snap acting switche |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73209090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |