1080.0403 | Marquardt
Miniature snap-action switche, On-On, plug-in connection, pin plunger, 1 N, 16 (4) A/250 VAC, IP40, 1080.0403
NCNR (non cancelable / non returnable)
Miniature snap-action switches series 1080, type Marquardt 1080../1085.
Compliant with DIN 41635 A; Switching action: 1 x CO. Contact rating: 16 (4.0) A/250 VAC 25E3. Contact resistance (new state): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new state): > 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection (actuator side): IP 40, suitable for devices of safety class II and if in compliance with device installation conditions. Insulation resistance: to EN 61058 with reinforced or double insulation. Connection type: solder terminals or 6.3 x 0.8 mm tab terminals. Contact pitch: < 3.0 mm. Differential distance: max. 0.3 mm. Pretravel: max. 2.0 mm. Overtravel: min. 1.0 mm. Housing material: PA, glass fiber-reinforced. Actuator: PETP, glass fiber-reinforced. Contacts: silver. Connections: silver-plated. Combustibility: UL 94 V-0. Ambient temperatures: –40 to +125 °C. Test logo: ENEC, UL, CSA.
Technical attributes (type, connection type): 1080.0403, 6.3 x 0.8 mm tab terminals
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | pin plunger | |
| actuating force | 1 N | |
| Switching point | 14.7 mm ±0.4 mm | |
| Connection | plug-in connection | |
| Design | straight | |
| Shell Material | PA | |
| Breaking capacity | 16 (4) A/250 VAC | |
| Protection class | IP40 |
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |