1065.5103 | Marquardt
Signal switch, SPDT, solder connection
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5109 € *
Standard delivery time from the manufacturer is: 14 Weeks
Signal switch, 1065.5103, Marquardt
Features
- Redundant contact system for high switching reliability by double contacting
- Self-cleaning contact system due to wiping contacting
- Center-zero version for detecting 3 switching positions
- Noiseless switching system
- Large overtravel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | roller lever | |
| actuating force | 2.2 N | |
| Switching point | 12.05 mm ±0.55 mm | |
| Connection | solder connection | |
| Design | straight | |
| Shell Material | PBT | |
| Breaking capacity | 0.1 A/30 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |