1065.3603 | Marquardt
Signal switch, SPDT, PCB connection
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8560 € *
Available: 169 pcs.
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.5109 €
100 pcs.
2.2015 €
250 pcs.
2.1182 €
1000 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal switch, 1065.3603, Marquardt
Features
- Redundant contact system for high switching reliability by double contacting
- Self-cleaning contact system due to wiping contacting
- Center-zero version for detecting 3 switching positions
- Noiseless switching system
- Large overtravel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | pin plunger | |
| actuating force | 1.6 N | |
| Switching point | 8.95 mm ±0.3 mm | |
| Connection | PCB connection | |
| Design | straight | |
| Shell Material | PBT | |
| Breaking capacity | 0.1 A/30 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |