1065.2651 | Marquardt
Snap acting switche, On-On, PCB connection, pin plunger, 1.6 N, 0.1 A/30 VDC, IP67, 1065.2651
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4871 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,243.55 € *
Price list
Quantity
Price per unit*
500 pcs.
2.4871 €
1000 pcs.
2.3919 €
*incl. VAT plus shipping costs
Subject to prior sale
Changeover contact 1-pole with sliding contacts
Contact resistance: 500 m Ohm
Contacts: gold plated
Protection type: IP 67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | pin plunger | |
| actuating force | 1.6 N | |
| Switching point | 8.95 mm ±0.3 mm | |
| Connection | PCB connection | |
| Design | straight | |
| Breaking capacity | 0.1 A/30 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |