1058.0653 | Marquardt
Subminiature snap-action switch, On-On, stranded wires, pin plunger, 1.8 N, 4 A/12 VDC, IP67, 1058.0653
NCNR (non cancelable / non returnable)
Subminiature snap-action switches series 1055, type Marquardt 1055../1056../1058.
Compact design. Dust- and water-proof switch system, depending on the version; Switching function: 1 x CO. Breaking capacity: 4.0 A/12 VDC (resistive load), 2.0 A/24 VDC (resistive load). Contact resistance (new condition): max. 50 mohm (1,0 A/12 VDC). Insulation resistance (new condition): min. 100 Mohm (500 VDC). Degree of protection: IP 40 or IP 67 (actuator side), IP 00 (termination side). Contact material: Ag, gold-plated. Housing material: PBTP, black. Actuator material: POM, black (sealed version with green silicon rubber seal). Inflammability: UL 94 HB. Operating temperatures: –40 to +85 °C.
With actuator button and 300 mm cable connection, sealed, degree of protection IP 67.
Breaking capacity: max. 1.8 N. Pretravel: max. 1.3 mm. Overtravel: 1.2 mm. Differential travel: max. 0.4 mm. Switching position (OP): 9.4 ±0.3 mm. Home position (FP): max. 10.4 mm. Permissible end position (TP): 7.9 mm.
Technical attributes (type, mounting spigot version): 1058.0653, mounting spigot on both sides (2.5 mm length)
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | pin plunger | |
| actuating force | 1.8 N | |
| Switching point | 9.4 mm ±0.3 mm | |
| Connection | stranded wires | |
| Design | straight | |
| Shell Material | PET | |
| Breaking capacity | 4 A/12 VDC | |
| Protection class | IP67 |
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |