1050.5305 | Marquardt
Snap acting switche, On-On, solder connection, roller lever, 0.6 N, 2 (1) A/250 VAC, IP40, 1050.5305
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3554 € *
Standard delivery time from the manufacturer is: 14 Weeks
Snap-action switch, 1050.5305, Marquardt
Marquardt 1050 Series snap action single pole switches. The 1050 Series snap action switches are a sub-miniature switch with a body width of 6.4mm, designed to DIN41635B with a contact resistance of <100mΩ and an insulation resistance of>100MΩ. The Marquardt 1050 Series is available with various actuators and terminations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | roller lever | |
| actuating force | 0.6 N | |
| Switching point | 16.6 mm ±0.2 mm | |
| Connection | solder connection | |
| Design | straight | |
| Shell Material | PET | |
| Breaking capacity | 2 (1) A/250 VAC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |