1050.2151 | Marquardt
Subminiature snap-action switch, On-On, PCB connection, pin plunger, 1.5 N, 2 (1) A/250 VAC, IP40, 1050.2151
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6180 € *
Available: 401 pcs.
Snap-action switch, 1050.2151, Marquardt
Features
- Very high inrush currents (capacitive)
- Contact distances max. 3 mm
- Side bearing terminal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | pin plunger | |
| actuating force | 1.5 N | |
| Switching point | 8.4 mm ±0.3 mm | |
| Connection | PCB connection | |
| Design | straight | |
| Shell Material | PBT | |
| Breaking capacity | 2 (1) A/250 VAC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TN |
| Original Packaging | Carton with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |