1050.1122 | Marquardt
Snap acting switche, On-Off, plug-in connection, pin plunger, 1.5 N, 6 (2) A/250 VAC, IP40, 1050.1122
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9393 € *
Available: 796 pcs.
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.5823 €
100 pcs.
2.2848 €
250 pcs.
2.1777 €
1000 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale
Rocker switch, 1050.1122, Marquardt
Marquardt 1550 series single and double pole rocker switches. The 1550 rocker switches are suitable for use in Class II appliances and are available with non-illuminated or window illuminated (red, amber or green) 230 V ac neon actuators. The 1550 rocker switches have silver contacts with SPST or DPST (on-off) switching formats, a contact resistance <100 mΩ and an insulation resistance of>100 mΩ. Electrical connection is made via the 6.3 mm Faston/Quick Connect style terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-Off | |
| Actuator | pin plunger | |
| actuating force | 1.5 N | |
| Switching point | 8.4 mm ±0.3 mm | |
| Connection | plug-in connection | |
| Design | straight | |
| Shell Material | PET | |
| Breaking capacity | 6 (2) A/250 VAC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365007 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |