1010.9752 | Marquardt
Snap acting switche, On-On, PCB connection, roller hinge lever, 0.45-1.05 N, 2 (0.5) A/250 VAC, IP40, 1010.9752
NCNR (non cancelable / non returnable)
Snap-action switches, open, series 1010, type Marquardt 1010.
To DIN 41635 C, open design; Switching action: CO. Breaking capacity: 2,0 (0,5) A/250 VAC 20E4. Contact resistance (new condition): max. 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): min. 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Insulation gap: to EN 61058 for reinforced or double insulation. Contact pitch: less than 3.0 mm. Contact material: Ag. Terminals: silver-plated. Socket material: PA. Inflammability: UL 94 V-2. Operating temperatures: –20 to +85 °C.
With PCB terminals angled to the left and actuating cam, type 1010.
Differential travel: max. 0.9 mm. Pretravel: max. 3.4 mm. Overtravel: 1.0 mm.
Technical attributes (type, switch actuating force): 1010.9752, 0.45 to 1.05 N/m
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | roller hinge lever | |
| actuating force | 0.45-1.05 N | |
| Switching point | 6.9 mm ±0.6 mm | |
| Connection | PCB connection | |
| Design | angled | |
| Shell Material | PA | |
| Breaking capacity | 2 (0.5) A/250 VAC | |
| Protection class | IP40 |
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365007 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |