1010.6003 | Marquardt
Snap acting switche, On-On, PCB connection, spring lever, 0.25-0.6 N, 2 (0.5) A/250 VAC, 1010.6003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6303 € *
Available: 2,357 pcs.
Snap-action switch, 1010.6003, Marquardt
Features
- Powerful snap-action switch with C-spring contact
- High switching reliability due to large contact forces directly after switching
- Small size, large travel and difference travel
- Short bounce time
- Contact system insensitive to vibrations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | spring lever | |
| actuating force | 0.25-0.6 N | |
| Switching point | 11.2 mm ±0.6 mm | |
| Connection | PCB connection | |
| Design | straight | |
| Shell Material | PA | |
| Breaking capacity | 2 (0.5) A/250 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |