1010.6002 | Marquardt
Snap acting switche, On-On, PCB connection, roller hinge lever, 0.45-1.05 N, 2 (0.5) A/250 VAC, 1010.6002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7965 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
3,020.22 € *
Price list
Quantity
Price per unit*
1080 pcs.
2.7965 €
2160 pcs.
2.7251 €
*incl. VAT plus shipping costs
Subject to prior sale
Snap-action switch, 1010.6002, Marquardt
Marquardt 1010 Series snap action single pole switches. The 1010 Series have a powerful snap action switch with C-spring contact system according to design DIN 41635C.They have a contact resistance of <100 mΩ and an insulation resistance of>100 mΩ. The Marquardt 1010 Series is available with various actuators and terminations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | roller hinge lever | |
| actuating force | 0.45-1.05 N | |
| Switching point | 11.2 mm ±0.6 mm | |
| Connection | PCB connection | |
| Design | angled | |
| Shell Material | PA | |
| Breaking capacity | 2 (0.5) A/250 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |