1006.1001 | Marquardt

Snap acting switche, On-On, solder connection, roller lever, 0.7-1.25 N, 10 (4) A/400 VAC, IP40, 1006.1001

Order No.: 12G9976
EAN: 4099889212075
MPN:
1006.1001
Series: 1005
1006.1001 Marquardt Snap Action Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7838 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
956.76 € *
Price list
Quantity
Price per unit*
200 pcs.
4.7838 €
600 pcs.
4.6053 €
1000 pcs.
4.4506 €
2000 pcs.
4.3078 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Latching switching function On-On
Actuator roller lever
actuating force 0.7-1.25 N
Switching point 21.5 mm ±1.2 mm
Connection solder connection
Design angled
Shell Material PA
Breaking capacity 10 (4) A/400 VAC
Protection class IP40
Logistics
Property Value
Country of origin TN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No