1005.1207 | Marquardt
Snap acting switche, On-Off, plug-in connection, pin plunger, 2.4-3.8 N, 20 (4) A/400 VAC, IP40, 1005.1207
Unit Price (€ / pc.)
3.6533 € *
Available: 1,577 pcs.
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
10 pcs.
3.2130 €
100 pcs.
2.8203 €
250 pcs.
2.7132 €
1000 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale
Snap-action switch, 1005.1207, Marquardt
Marquardt 1005 Series miniature snap action single pole switches. The 1005 Series snap action switches are designed to DIN41635A with a contact resistance of <100mΩ and an insulation resistance of>100MΩ. The Marquardt 1005 Series is available with various actuators and terminations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-Off | |
| Actuator | pin plunger | |
| actuating force | 2.4-3.8 N | |
| Switching point | 14.7 mm ±0.5 mm | |
| Connection | plug-in connection | |
| Design | angled | |
| Shell Material | PA | |
| Breaking capacity | 20 (4) A/400 VAC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |