1005.1204 | Marquardt
Snap acting switche, On-Off, plug-in connection, pin plunger, 2.4-3.8 N, 10 (6) A/250 VAC, IP40, 1005.1204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1416 € *
Standard delivery time from the manufacturer is: 14 Weeks
Snap-action switch, 1005.1204, Marquardt
Marquardt 1005 Series miniature snap action single pole switches. The 1005 Series snap action switches are designed to DIN41635A with a contact resistance of <100mΩ and an insulation resistance of>100MΩ. The Marquardt 1005 Series is available with various actuators and terminations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-Off | |
| Actuator | pin plunger | |
| actuating force | 2.4-3.8 N | |
| Switching point | 14.4 mm ±0.3 mm | |
| Connection | plug-in connection | |
| Design | angled | |
| Shell Material | PA | |
| Breaking capacity | 10 (6) A/250 VAC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |