1005.1001 | Marquardt
Miniature snap-action switche, On-On, plug-in connection, pin plunger, 1.5-2.5 N, 10 (4) A/400 VAC, 1005.1001
Miniature snap-action switches, series 1005, type Marquardt 1005.
In accordance with DIN 41635 A; Contact rating: 10 (4.0) A/400 VAC 1E4, 6.0 (2.5) A/400 VAC 5E4. Switching force: 1.5 to 2.5 N. Differential distance: max. 0.3 mm. Pretravel: max. 1.8 mm. Overtravel: min. 0.8 mm. Contact pitch: < 3.0 mm. Leakage current resistance: PTI 250. Ambient temperatures: –40 to +100 °C. Contacts: silver. Connections: silver-plated. Version: closed, PA actuator, Duroplast housing. Certifications: ENEC, UL, CSA.
Technical attributes (type, switching function, connection type): 1005.1001, CO contact, 6.3 x 0.8 m tab terminals
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | pin plunger | |
| actuating force | 1.5-2.5 N | |
| Switching point | 14.7 mm ±0.5 mm | |
| Connection | plug-in connection | |
| Design | angled | |
| Shell Material | PA | |
| Breaking capacity | 10 (4) A/400 VAC |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TN |
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |