9078.0401 | Marquardt

Slide switch, On-On, 2 pole, straight, 100 mA/30 V AC/DC, 9078.0401

Order No.: 11G746
EAN: 4099889201635
MPN:
9078.0401
Series: 9078
9078.0401 Marquardt Slide Switches and Coding Switches Image 1
9078.0401 Marquardt Slide Switches and Coding Switches Image 2
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
5.4383 € *
Available: 115 pcs.
Total Price:
5.44 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4383 €
10 pcs.
4.7838 €
100 pcs.
4.1888 €
250 pcs.
4.0222 €
1000 pcs.
3.7723 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide switches, type Marquardt 9078.

For PCB mounting; Maximum switching voltage/current: max. 30 V/100 mA. Contact resistance: max. 30 mohm. Insulation resistance: at least 100 Mohm. Dielectric strength: at least 500 VAC. Ambient temperature: –25 to +85 °C. Actuating travel: 2.0 mm. Slide: thermoplastic, black. Housing top section: thermoplastic, red. Housing: glass fiber-reinforced thermoplastic, gray. Contacts and terminals: silver-plated. Grid: 2.54 mm. Switching action: make before break.

With side slide, type 9078.

Type: 0401, double-pole

Technical specifications
Filter Property Value
Version slide switch
Shift position On-On
Pin number 2 pole
Actuation lateral
Design straight
Connection PCB pin
contact surface silver-plated
Grid 2.54 mm
Breaking capacity 100 mA/30 V AC/DC
Logistics
Property Value
Country of origin JP
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15