9078.0101 | Marquardt
Slide switch, On-On, 1 pole, straight, 100 mA/30 V AC/DC, 9078.0101
Slide switches, type Marquardt 9078.
For PCB mounting; Maximum switching voltage/current: max. 30 V/100 mA. Contact resistance: max. 30 mohm. Insulation resistance: at least 100 Mohm. Dielectric strength: at least 500 VAC. Ambient temperature: –25 to +85 °C. Actuating travel: 2.0 mm. Slide: thermoplastic, black. Housing top section: thermoplastic, red. Housing: glass fiber-reinforced thermoplastic, gray. Contacts and terminals: silver-plated. Grid: 2.54 mm. Switching action: make before break.
With top slide, type 9078.
Type: 0101, single-pole
| Filter | Property | Value |
|---|---|---|
| Version | slide switch | |
| Shift position | On-On | |
| Pin number | 1 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | PCB pin | |
| contact surface | silver-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 100 mA/30 V AC/DC |
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365019 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |