9075.0601 | Marquardt
Slide switch, 0.4 A, -25 °C, 85 °C
Slide switches, type Marquardt 9075../9076.
For PCB mounting. Terminal side sealed with epoxy resin to protect the contacts and to enable automated soldering; Contacts and terminals: gold-plated. Contacts and terminals: gold-plated. Slide: light-gray thermoplastic. Housing top section: black thermoplastic. Housing: gray glass fiber-reinforced thermoplastic. Slide travel: 2.5 mm. Grid: 2.54 mm. Breaking capacity: 0.4 VA. Voltage: max. 28 V. Contact resistance: max. 50 mohm. Insulation resistance: min. 500 mohm. Dielectric strength: min. 500 VAC. Ambient temperature: –25 to +85 °C.
With angled solder pins, type 9075.
Technical attributes (type, number of poles; breaking action Of, making action On): 9075.0601, double-pole, ON-ON
| Filter | Property | Value |
|---|---|---|
| Version | slide switch | |
| Shift position | On-On | |
| Pin number | 2 pole | |
| Actuation | in front | |
| Design | angled | |
| Connection | PCB pin | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 0.4 VA/28 V AC/DC |
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365019 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |