4021.4920 | Marquardt
Voltage selector switch, On-On, 2 pole, straight, 10 A/250 VAC, 4021.4920
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1646 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,291.15 € *
Price list
Quantity
Price per unit*
250 pcs.
5.1646 €
500 pcs.
4.9980 €
1000 pcs.
4.8552 €
2000 pcs.
4.7124 €
*incl. VAT plus shipping costs
Subject to prior sale
Slide switch, 4021.4920, MARQUARDT
Features
- Suitable as voltage selector switch (for currentless switching)
- Sunken slide for protection against accidental actuation
- Simple assembly with screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | voltage selector switch | |
| Shift position | On-On | |
| Pin number | 2 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | PCB pin | |
| contact surface | silver-plated | |
| Grid | 8 mm | |
| Breaking capacity | 10 A/250 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
| Original Packaging | Carton with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |