4021.0512 | Marquardt

Voltage selector switch, On-On, 2 pole, straight, 10 A/250 VAC, 4021.0512

Order No.: 11G804
EAN: 4099889201673
MPN:
4021.0512
Series: 4021
4021.0512 Marquardt Slide Switches and Coding Switches Image 1
4021.0512 Marquardt Slide Switches and Coding Switches Image 2
Image may differ
Unit Price (€ / pc.)
5.1408 € *
Available: 84 pcs.
Next delivery: 250 pcs. on 2026-05-29
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1408 €
10 pcs.
4.5220 €
250 pcs.
3.9746 €
500 pcs.
3.8080 €
1000 pcs.
3.6533 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide and voltage selection switches, series 4021, type Marquardt 4021.

Double-pole, CO action, with mounting flange and mounting holes. Do not actuate the voltage selection switch while on load; Breaking capacity: 2,0 (0,5) A/250 VAC 1E4 (voltage selection switch 5.0 A or 10 A). Contact resistance (new condition): <100 mohm (1,0 A/12 VDC). Insulation resistance (new condition): >100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Insulation gap: to EN 61058 for reinforced or double insulation. Contact pitch: >3,0 mm. Termination type: 2.8 x 0.8 mm tab terminals. Actuator and housing material: PA. Housing color: black. Actuator color: red. Contacts: CuSn, silver-plated. Terminals: silver-plated. Inflammability: UL 94 V-2. Ambient temperatures: - 20 to +55 °C (termination side up to +80 °C).

Voltage selection switches with mounting flange and mounting holes, recessed actuator with operating slot.

Technical attributes (type, connection type, actuator color, actuator legend): 4021.0512, 2.8 x 0.8 mm tab terminals, red, black with legend

Technical specifications
Filter Property Value
Version voltage selector switch
Shift position On-On
Pin number 2 pole
Actuation on top
Design straight
Connection quick connection
contact surface silver-plated
Grid 8 mm
Breaking capacity 10 A/250 VAC
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Original Packaging Carton with 250 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes