1807.1108 | Marquardt
Signal light, 230 V (AC), green, 1807.1108
Unit Price (€ / pc.)
4.5934 € *
Available: 77 pcs.
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.0460 €
100 pcs.
3.5462 €
250 pcs.
3.4153 €
1000 pcs.
3.2011 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal light, 1807.1108
With series resistor; Rated Voltage: 230 V, for snap-on mounting, panel thickness from 0.75 to 3.0 mm, housing and lens: PA, for devices of safety class II, can be used with rocker switches series 1800. Degree of protection: IP 40. Contacts: silver. Terminals: tinned. Ambient temperature connection/actuator side: –20 to +85 °C/–20 to +55 °C, certifications: UL, CSA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | faston plug 4.8 x 0.8 mm | |
| Farbe der Beleuchtung | green | |
| Assembly | snap-in | |
| Rated voltage (AC) | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |