9038.0201 | Marquardt
Step rotary switches, 1 pole, 6 stage, 30°, interrupting, 28 V, 9038.0201
Subminiature multistep rotary switches, splashproof, series 9038, type Marquardt 9038.
For PCB mounting, indirect actuation (e.g. using a screwdriver). Actuating side sealed with a rubber ring, terminal side sealed against ingress of flux and solder vapors. The number of switch positions can be reduced; Switching circuit: break before make. Contact rating: max. 0.4 VA/28 V AC/DC. Contact resistance: < 50 mohm. Insulation resistance: > 100 Mohm (500 VDC). Dielectric strength: > 500 VAC (60 s). Socket and cover material: PA. Rotary shaft and housing: metal. Contacts and connections: gold-plated. Ambient temperatures: - 25 to +85 °C.
Technical attributes (type, switch positions, number of levels, switching angle): 9038.0201, 2 x 6 contacts, 1 level, 5 x 30°
| Filter | Property | Value |
|---|---|---|
| Product type | step rotary switches | |
| Pin number | 1 pole | |
| Switching angle | 30 ° | |
| Number of steps | 6 | |
| Connection | PCB connection | |
| Switching Mode | interrupting | |
| Breaking capacity | 0.4 VA | |
| Rated voltage | 28 V |
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365015 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |