9033.0100 | Marquardt
Step rotary switches, 1 pole, 12 stage, 30°, interrupting, 5 A, 30 V, 9033.0100
Multistep rotary switches, splashproof, series 9033, type Marquardt 9033.
For PCB mounting, actuating side sealed with a rubber ring, terminal side sealed against ingress of flux and solder vapors. The number of switch positions can be reduced; Switching circuit: break before make. Contact rating: 0.5 A/48 VAC, 0.25 A/30 VDC. Contact resistance: < 20 mohm. Insulation resistance: > 100 Mohm (500 VDC). Dielectric strength: > 1000 VAC (60 s). Socket material: PA. Material rotary shaft, housing and mounting parts: metal. Contacts and connections: silver-plated. Bushing mount: M6 x 0.75 mm. Panel mount thickness: max. 2.0 mm. Ambient temperatures: - 25 to +85 °C. Note: The knob is not included and available on separate order.
Technical attributes (type, switch positions, number of levels, switching angle): 9033.0100, 1 x 12 contacts, 1 level, 11 x 30°
| Filter | Property | Value |
|---|---|---|
| Product type | step rotary switches | |
| Pin number | 1 pole | |
| Switching angle | 30 ° | |
| Number of steps | 12 | |
| Connection | PCB connection | |
| Switching Mode | interrupting | |
| Breaking capacity | 48 VA | |
| switching current | 5 A | |
| Rated voltage | 30 V |
| Property | Value |
|---|---|
| Customs tariff number | 85365015 |
| Country of origin | JP |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |