3251.0064 | Marquardt
Rocker switch, black, 2 pole, On-Off, off switch, 10 A/24 VDC, IP66, illuminated, printed, 3251.0064
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9710 € *
Available: 94 pcs.
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9710 €
10 pcs.
11.4121 €
50 pcs.
10.6148 €
150 pcs.
10.1626 €
500 pcs.
9.6509 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | off switch | |
| Pin number | 2 pole | |
| Shift position | On-Off | |
| Actuator colour | black | |
| illuminated | Yes | |
| Printed | Yes | |
| Connection | plug-in connection | |
| Design | rectangular | |
| contact surface | silver-plated | |
| min. Geräteausschnitt | 21.1 x 36.8 mm | |
| Breaking capacity | 10 A/24 VDC | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |