1941.1103 | Marquardt

Rocker switch, orange, 1 pole, On-Off, off switch, 6 (4) A/250 VAC, IP50, unlit, 1941.1103

Order No.: 11G256
EAN: 4099889185126
MPN:
1941.1103
Series: 1941
1941.1103 Marquardt Rocker Switches Image 1
1941.1103 Marquardt Rocker Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0940 € *
Available: 665 pcs.
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.7251 €
100 pcs.
2.3919 €
500 pcs.
2.2015 €
1000 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale

Rocker switches, break action, series 1941, type Marquardt 1941.

Attention: Position 0, switch is ON.

Single-pole, orange rocker, black imprint (I and 0); Breaking capacity: 6.0 (4.0) A/250 VAC 5E4. Peak inrush current (capacitive): 50 A. Contact resistance (new condition): max. 100 mohm (at 1.0 A/12 VDC). Insulation resistance (new condition): min. 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 50, suitable for safety class II devices. Insulation gap: to EN 61058 for reinforced or double insulation. Connection type: 4.8 x 0.8 mm tab terminals. Case and rocker material: PA. Contacts: silver. Connections: silver-plated. Combustibility: UL 94 V-2. Mounting: snap lock for panel thickness from 0.75 to 2.0 mm. Ambient temperatures: - 20 to +55 °C (connection side up to +100 °C).

Type: 1941.1103, rocker switch, break action

Technical specifications
Filter Property Value
Latching switching function off switch
Pin number 1 pole
Shift position On-Off
Actuator colour orange
illuminated No
Connection plug-in connection
Design rectangular
contact surface silver-plated
Wall thickness 0.75 to 2 mm
Breaking capacity 6 (4) A/250 VAC
Protection class IP50
Logistics
Property Value
Original Packaging Carton with 500 pieces
Country of origin TN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes