1939.3314 | Marquardt
Rocker switch, black, 2 pole, (On)-Off-(On), pushbutton (changeover switch), 12 (4) A 250 VAC 1E4, IP65, unlit, printed, 1939.3314
Rocker switches, CO action, degree of protection IP 65, series 1930, type Marquardt 1939.
Two poles, no signal lamp. Black rocker, white labeling. With integrated seal for maximum protection against the ingress of dust and water; Breaking capacity: 12 (4) A 250 VAC 1E4. Peak inrush current: 120 A. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 65, suitable for devices of safety class II. Connection type: 6.3 mm tab terminals. Contact pitch: > 3.0 mm. Switching force: 3.0 to 8.0 N. Rocker material: hard PC component. Bellows: soft TPE component. Housing: PA. Contacts: silver. Connections: silver-plated. For snap-on mounting on panels with thickness from 0.75 to 3.0 mm. Ambient temperatures: - 30 to +55 °C (connection side to +105 °C). Test logos: ENEC, UL, CSA.
Momentary action in both directions.
Technical attributes (type, figure imprint (Fig.)): 1939.3314, Fig. C
| Filter | Property | Value |
|---|---|---|
| Latching switching function | pushbutton (changeover switch) | |
| Pin number | 2 pole | |
| Shift position | (On)-Off-(On) | |
| Actuator colour | black | |
| illuminated | No | |
| Printed | Yes | |
| Connection | plug-in connection | |
| Design | rectangular | |
| contact surface | silver-plated | |
| Wall thickness | 0.75 to 3 mm | |
| min. Geräteausschnitt | 30 x 22 mm | |
| Breaking capacity | 12 (4) A 250 VAC 1E4 | |
| Protection class | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |