1935.3112 | Marquardt

Rocker switch, red, 2 pole, On-Off, off switch, 16.1 (8) A/250 VAC 5E4, 20 (10) A/250 VAC, 16 (16) A/127 VAC, IP65, illuminated, printed, 1935.3112

Order No.: 11G2872
EAN: 4099889185683
MPN:
1935.3112
Series: 1930
1935.3112 Marquardt Rocker Switches Image 1
1935.3112 Marquardt Rocker Switches Image 2
Image may differ
Unit Price (€ / pc.)
8.0206 € *
Available: 1,133 pcs.
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0206 €
10 pcs.
7.0686 €
100 pcs.
6.1999 €
250 pcs.
5.9619 €
1000 pcs.
5.5692 €
*incl. VAT plus shipping costs
Subject to prior sale

Rocker switches, break action. Degree of protection IP 65, series 1930, type Marquardt 1935.

Double-pole, with signal lamp. colored rocker, with legend (I and O). With integrated seal for maximum protection against the ingress of dust and water; Breaking capacity: 16.1 (8) A/250 VAC 5E4, 20 (10) A/250 VAC, 16 (16) A/127 VAC. Peak inrush current: 120 A. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 65, suitable for devices of safety class II. Connection type: 6.3 mm tab terminals. Contact pitch: > 3.0 mm. Switching force: 3.0 to 8.0 N. Rocker material: hard PC component. Bellows: soft TPE component. Housing: PA. Contacts: silver. Connections: silver-plated. For snap-on mounting on panels with thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (connection side to +105 °C). Test logos: ENEC, UL, CSA.

Technical attributes (type, illumination, rocker color): 1935.3112, illuminated, red

Technical specifications
Filter Property Value
Latching switching function off switch
Pin number 2 pole
Shift position On-Off
Actuator colour red
illuminated Yes
Printed Yes
Connection plug-in connection
Design rectangular
contact surface silver-plated
Wall thickness 0.75 to 3 mm
min. Geräteausschnitt 30 x 22 mm
Breaking capacity 16.1 (8) A/250 VAC 5E4, 20 (10) A/250 VAC, 16 (16) A/127 VAC
Protection class IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin TN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes