1934.3114 | Marquardt
Rocker switch, black, 2 pole, On-On, changeover switch, 10 (8) A/250 VAC, IP65, unlit, printed, 1934.3114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5692 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
556.92 € *
Price list
Quantity
Price per unit*
100 pcs.
5.5692 €
500 pcs.
5.2360 €
1000 pcs.
5.0694 €
2000 pcs.
4.9028 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | changeover switch | |
| Pin number | 2 pole | |
| Shift position | On-On | |
| Actuator colour | black | |
| illuminated | No | |
| Printed | Yes | |
| Connection | plug-in connection | |
| Design | rectangular | |
| contact surface | silver-plated | |
| Wall thickness | 0.75 to 3 mm | |
| min. Geräteausschnitt | 30 x 22 mm | |
| Breaking capacity | 10 (8) A/250 VAC | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |