1934.3112 | Marquardt

Rocker switch, black, 2 pole, On-On, changeover switch, 10 (8) A/250 VAC, IP65, unlit, unprinted, 1934.3112

Order No.: 11G2326
EAN: 4099889184709
MPN:
1934.3112
Series: 1930
1934.3112 Marquardt Rocker Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6759 € *
Next delivery: 100 pcs. on 2026-05-22
Total Price:
6.68 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6759 €
10 pcs.
5.8905 €
100 pcs.
5.1646 €
250 pcs.
4.9623 €
1000 pcs.
4.6291 €
*incl. VAT plus shipping costs
Subject to prior sale

Rocker switch, 1934.3112, Marquardt

From Marquardt, an extensive range IP65 of double pole rocker switches designed for panel mounting. With a choice of illuminated and non-illuminated actuators in various legend designs and colours, the 1930 series of sealed rocker switches are suitable for a wide variety of applications. Fitting is easy, once the recommended panel cut-out is made, the robust rocker switches Snap-in to the panel and is held in place by the retention ribs ensuring a tight fit. The 1930 series of waterproof rocker switches are available with momentary or latching formats including 2 and 3 position switching, On-Off, centre off and change over. The fully sealed IP65 rocker switches are ideal for maintenance and repair in harsh environments including Class II appliances.

Features

  • AC mains rated
  • High current rating, up to 20A
  • Moulded black housing
  • Modern rocker design
  • Industry standard cut-out
Technical specifications
Filter Property Value
Latching switching function changeover switch
Pin number 2 pole
Shift position On-On
Actuator colour black
illuminated No
Printed No
Connection plug-in connection
Design rectangular
contact surface silver-plated
Wall thickness 0.75 to 3 mm
min. Geräteausschnitt 30 x 22 mm
Breaking capacity 10 (8) A/250 VAC
Protection class IP65
Logistics
Property Value
Country of origin TN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes