1932.3413 | Marquardt
Rocker switch, black, 2 pole, On-Off, off switch, 5 A (capacitive), IP65, unlit, unprinted, 1932.3413
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6164 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
661.64 € *
Price list
Quantity
Price per unit*
100 pcs.
6.6164 €
500 pcs.
6.2237 €
1000 pcs.
6.0333 €
2000 pcs.
5.8429 €
*incl. VAT plus shipping costs
Subject to prior sale
Rocker switch, 1932.3413, Marquardt
2 poles, normally open contact, continuous inrush current (capacitive): 5 A, peak inrush current (capacitive): 120 A, IP 65, black, not printed, flat plug connection 6.3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | off switch | |
| Pin number | 2 pole | |
| Shift position | On-Off | |
| Actuator colour | black | |
| illuminated | No | |
| Printed | No | |
| Connection | plug-in connection | |
| Design | rectangular | |
| contact surface | silver-plated | |
| Wall thickness | 0.75 to 3 mm | |
| min. Geräteausschnitt | 30 x 22 mm | |
| Breaking capacity | 5 A (capacitive) | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |