1911.1104 | Marquardt
Rocker switch, black, 1 pole, On-Off, off switch, 6 (2) A/250 VAC, 4 (1) A/250 VAC, IP40, unlit, printed, 1911.1104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6061 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
781.83 € *
Price list
Quantity
Price per unit*
300 pcs.
2.6061 €
600 pcs.
2.5347 €
1200 pcs.
2.4633 €
2100 pcs.
2.3800 €
5100 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale
Rocker switch, 1911.1104, Marquardt
Rocker switch, SPST, 250 V AC, 6 A, quick-connect terminal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | off switch | |
| Pin number | 1 pole | |
| Shift position | On-Off | |
| Actuator colour | black | |
| illuminated | No | |
| Printed | Yes | |
| Connection | plug-in connection | |
| Design | rectangular | |
| contact surface | silver-plated | |
| Wall thickness | 2 mm | |
| min. Geräteausschnitt | 23.8 x 6.8 mm | |
| Breaking capacity | 6 (2) A/250 VAC, 4 (1) A/250 VAC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | US |
| Original Packaging | Carton with 300 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |