1883.1105 | Marquardt

Rocker switch, black, 1 pole, On-On, changeover switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, unlit, unprinted, 1883.1105

Order No.: 11G2521
EAN: 4099891744687
MPN:
1883.1105
Series: 1881
1883.1105 Marquardt Rocker Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7969 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,796.90 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.7969 €
2000 pcs.
1.7374 €
5000 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale

Rocker switch, 1883.1105, Marquardt

Rocker switch, SPDT, 250 V AC, 10 A, quick-connect terminal.

Technical specifications
Filter Property Value
Latching switching function changeover switch
Pin number 1 pole
Shift position On-On
Actuator colour black
illuminated No
Printed No
Connection plug-in connection
Design round
contact surface silver-plated
Installation diameter 20 mm
Wall thickness 2 mm
Breaking capacity 10 (4) A/250 VAC, 6 (4) A/250 VAC
Protection class IP40
Logistics
Property Value
Original Packaging Carton with 1,000 pieces
Country of origin TN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes