1858.4205 | Marquardt

Rocker switch, black, 2 pole, On-Off, off switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, unlit, unprinted, 1858.4205

Order No.: 11G2864
EAN: 4099889185669
MPN:
1858.4205
Series: 1858
1858.4205 Marquardt Rocker Switches Image 1
1858.4205 Marquardt Rocker Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3320 € *
Next delivery: 16 pcs. on 2026-04-10
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
2.9274 €
100 pcs.
2.5585 €
250 pcs.
2.4752 €
1000 pcs.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale

Rocker switches, break action, series 1858, type Marquardt 1858.

Two poles, black, rocker without legend; Breaking capacity: 10 (4.0) A/250 VAC, 1E4, 6.0 (4.0) A/250 VAC 5E4. Peak inrush current: 100 A. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for devices of safety class II. Connection type: 4.8 mm tabs or solder terminals. Contact pitch: > 3.0 mm. Switching force: < 5.0 N. Rocker and housing material: PA. Contacts: silver. Connections: silver-plated. Inflammability: UL 94 V-0. For snap-on mounting on panels with thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (connection side up to +100 °C). Certifications: ENEC, UL, CSA.

With PCB terminals.

Technical attributes (type, connection type, (Fig.)): 1858.4205, PCB terminals, angled to terminal side 1, Fig. A

Technical specifications
Filter Property Value
Latching switching function off switch
Pin number 2 pole
Shift position On-Off
Actuator colour black
illuminated No
Printed No
Connection PCB connection
Design rectangular
contact surface silver-plated
Wall thickness 0.75 to 3 mm
min. Geräteausschnitt 19.2 x 12.9 mm
Breaking capacity 10 (4) A/250 VAC, 6 (4) A/250 VAC
Protection class IP40
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes