1858.2202 | Marquardt
Rocker switch, black, 2 pole, On-Off, off switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, unlit, unprinted, 1858.2202
NCNR (non cancelable / non returnable)
Rocker switches, break action, series 1858, type Marquardt 1858.
Two poles, black, rocker without legend; Breaking capacity: 10 (4.0) A/250 VAC, 1E4, 6.0 (4.0) A/250 VAC 5E4. Peak inrush current: 100 A. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for devices of safety class II. Connection type: 4.8 mm tabs or solder terminals. Contact pitch: > 3.0 mm. Switching force: < 5.0 N. Rocker and housing material: PA. Contacts: silver. Connections: silver-plated. Inflammability: UL 94 V-0. For snap-on mounting on panels with thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (connection side up to +100 °C). Certifications: ENEC, UL, CSA.
With PCB terminals.
Technical attributes (type, connection type, (Fig.)): 1858.2202, straight PCB terminals, Fig. A
| Filter | Property | Value |
|---|---|---|
| Latching switching function | off switch | |
| Pin number | 2 pole | |
| Shift position | On-Off | |
| Actuator colour | black | |
| illuminated | No | |
| Printed | No | |
| Connection | PCB connection | |
| Design | rectangular | |
| contact surface | silver-plated | |
| Wall thickness | 0.75 to 3 mm | |
| min. Geräteausschnitt | 19.2 x 12.9 mm | |
| Breaking capacity | 10 (4) A/250 VAC, 6 (4) A/250 VAC | |
| Protection class | IP40 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |