1855.1104 | Marquardt

Rocker switch, orange, 2 pole, On-Off, off switch, 4 (1) A/250 VAC, IP40, illuminated, printed, 1855.1104

Order No.: 11G2933
EAN: 4099889185942
MPN:
1855.1104
Series: 1855
1855.1104 Marquardt Rocker Switches Image 1
1855.1104 Marquardt Rocker Switches Image 2
Image may differ
Unit Price (€ / pc.)
5.4978 € *
Available: 116 pcs.
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4978 €
10 pcs.
4.8552 €
100 pcs.
4.2245 €
250 pcs.
4.0817 €
1000 pcs.
3.8199 €
*incl. VAT plus shipping costs
Subject to prior sale

Rocker switches, break action, illuminated oder not illuminated series 1855, type Marquardt 1855.

Double-pole, black, rocker with white legend; Breaking capacity: 4.0 (1.0) A/250 VAC. Contact resistance (new condition): <100 mohm (1,0 A/12 VDC). Insulation resistance (new condition): >100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for devices of safety class II. Termination type: 4.8 x 0.8 mm tab terminals oder solder terminals. Contact pitch: > 3.0 mm. Rocker and housing material: PA. Contacts: Ag. Terminals: silver-plated. Inflammability: UL 94 V-2. For snap-on mounting on panels with thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (termination side up to +85 °C). Test logo: ENEC, UL, CSA.

Technical attributes (type, connection type, illumination, rocker color): 1855.1104, 4.8 x 0.8 mm tab terminals, orange

Technical specifications
Filter Property Value
Latching switching function off switch
Pin number 2 pole
Shift position On-Off
Actuator colour orange
illuminated Yes
Printed Yes
Connection plug-in connection
Design rectangular
contact surface silver-plated
Wall thickness 0.75 to 3 mm
min. Geräteausschnitt 19.2 x 12.9 mm
Breaking capacity 4 (1) A/250 VAC
Protection class IP40
Logistics
Property Value
Country of origin TN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes