1839.3512 | Marquardt

Rocker switch, black, 2 pole, On-Off-On, changeover switch, 16 (4) A/250 VAC, IP40, unlit, unprinted, 1839.3512

Order No.: 11G2322
EAN: 4099889184686
MPN:
1839.3512
Series: 1830
1839.3512 Marquardt Rocker Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3312 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
799.68 € *
Price list
Quantity
Price per unit*
150 pcs.
5.3312 €
600 pcs.
5.0813 €
1050 pcs.
4.9147 €
2100 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Latching switching function changeover switch
Pin number 2 pole
Shift position On-Off-On
Actuator colour black
illuminated No
Printed No
Connection plug-in connection
Design rectangular
contact surface silver-plated
Wall thickness 0.75 to 3 mm
min. Geräteausschnitt 30 x 22 mm
Breaking capacity 16 (4) A/250 VAC
Protection class IP40
Logistics
Property Value
Country of origin TN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes