1834.3402 | Marquardt

Rocker switch, black, 2 pole, On-Off-On, changeover switch, 4 A/250 VAC, IP40/IP67, unlit, unprinted, 1834.3402

Order No.: 11G2357
EAN: 4099889184792
MPN:
1834.3402
Series: 1830
1834.3402 Marquardt Rocker Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0817 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
408.17 € *
Price list
Quantity
Price per unit*
100 pcs.
4.0817 €
500 pcs.
3.8318 €
1000 pcs.
3.7128 €
2000 pcs.
3.6057 €
*incl. VAT plus shipping costs
Subject to prior sale

Rocker switch, 1834.3402, Marquardt

Features

  • Mechanical life endurance up to 1 million switching cycles
Technical specifications
Filter Property Value
Latching switching function changeover switch
Pin number 2 pole
Shift position On-Off-On
Actuator colour black
illuminated No
Printed No
Connection quick connection
Design rectangular
contact surface silver-plated
Breaking capacity 4 A/250 VAC
Protection class IP40/IP67
Logistics
Property Value
Country of origin TN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes