1834.3302 | Marquardt

Rocker switch, black, 2 pole, On-On, changeover switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, unlit, unprinted, 1834.3302

Order No.: 11G2675
EAN: 4099889185362
MPN:
1834.3302
Series: 1830
1834.3302 Marquardt Rocker Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7009 € *
Available: 100 pcs.
Total Price:
370.09 € *
Price list
Quantity
Price per unit*
100 pcs.
3.7009 €
500 pcs.
3.4867 €
1000 pcs.
3.3796 €
2000 pcs.
3.2725 €
*incl. VAT plus shipping costs
Subject to prior sale
Rocker switch 2-pole, ON ON, DPDT, blade terminal 6.3 x 0.8 mm, black, without illumination and printing, silver-plated contacts, switching capacity 10 (4) A 250 V AC 1E4, 6 (4) A 250 V AC 5E4
Technical specifications
Filter Property Value
Latching switching function changeover switch
Pin number 2 pole
Shift position On-On
Actuator colour black
illuminated No
Printed No
Connection plug-in connection
Design rectangular
contact surface silver-plated
Wall thickness 0.75 to 3 mm
min. Geräteausschnitt 30 x 22 mm
Breaking capacity 10 (4) A/250 VAC, 6 (4) A/250 VAC
Protection class IP40
Logistics
Property Value
Country of origin TN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes