1833.3307 | Marquardt
Rocker switch, black, 1 pole, On-On, changeover switch, 10 A/250 VAC, IP40, unlit, printed, 1833.3307
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5466 € *
Standard delivery time from the manufacturer is: 14 Weeks
Rocker switch, 1833.3307, Marquardt
Features
- Mechanical life endurance up to 1 million switching cycles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | changeover switch | |
| Pin number | 1 pole | |
| Shift position | On-On | |
| Actuator colour | black | |
| illuminated | No | |
| Printed | Yes | |
| Connection | quick connection | |
| Design | rectangular | |
| contact surface | silver-plated | |
| Breaking capacity | 10 A/250 VAC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |